


ADP5033ACBZ-12-R7 | |
|---|---|
DigiKey Part Number | 505-ADP5033ACBZ-12-R7TR-ND - Tape & Reel (TR) 505-ADP5033ACBZ-12-R7CT-ND - Cut Tape (CT) 505-ADP5033ACBZ-12-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5033ACBZ-12-R7 |
Description | DUAL 800MA BUCK REG W/2 300MA LD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 3MHz 16-WLCSP (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 3MHz | |
Voltage/Current - Output 1 | Fixed, Fixed, Fixed, -, 800mA | |
Voltage/Current - Output 2 | Fixed, Fixed, Fixed, -, 800mA | |
Voltage/Current - Output 3 | Fixed, Fixed, Fixed, -, 300mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFBGA, WLCSP | |
Supplier Device Package | 16-WLCSP (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 € | 4,84 € |
| 10 | 3,69800 € | 36,98 € |
| 25 | 3,41400 € | 85,35 € |
| 100 | 3,10190 € | 310,19 € |
| 250 | 3,06792 € | 766,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,69829 € | 8.094,87 € |
| Unit Price without VAT: | 4,84000 € |
|---|---|
| Unit Price with VAT: | 5,75960 € |

