


ADP5032ACBZ-1-R7 | |
|---|---|
DigiKey Part Number | 505-ADP5032ACBZ-1-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP5032ACBZ-1-R7 |
Description | IC REG QUAD BUCK/LINEAR 3MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (2), Linear (LDO) (2) 3MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Topology | Step-Down (Buck) (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 3MHz | |
Voltage/Current - Output 1 | -, 600mA | |
Voltage/Current - Output 2 | -, 600mA | |
Voltage/Current - Output 3 | 2.8V, 300mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,70641 € | 5.119,23 € |
| Unit Price without VAT: | 1,70641 € |
|---|---|
| Unit Price with VAT: | 2,03063 € |

