
ADP5030ACBZ-1228R7 | |
|---|---|
DigiKey Part Number | ADP5030ACBZ-1228R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP5030ACBZ-1228R7 |
Description | IC RF LDO 16 WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC RF LDO ISM, GPS With Load Switch 16-WLCSP (1.56x1.56) |
Datasheet | Datasheet |
EDA/CAD Models | ADP5030ACBZ-1228R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | RF LDO | |
Frequency | - | |
RF Type | ISM, GPS | |
Secondary Attributes | With Load Switch | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFBGA, WLCSP | |
Supplier Device Package | 16-WLCSP (1.56x1.56) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,58186 € | 4.745,58 € |
| Unit Price without VAT: | 1,58186 € |
|---|---|
| Unit Price with VAT: | 1,88241 € |

