
ADP5024CP-EVALZ | |
|---|---|
DigiKey Part Number | ADP5024CP-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP5024CP-EVALZ |
Description | EVAL BOARD FOR ADP5024 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP5024 - 3 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 3 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | 1.2A, 1.2A, 300mA | |
Voltage - Input | 2.3V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 3MHz | |
Contents | Board(s) | |
Utilized IC / Part | ADP5024 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,32000 € | 55,32 € |
| Unit Price without VAT: | 55,32000 € |
|---|---|
| Unit Price with VAT: | 65,83080 € |

