


ADP5024ACPZ-R2 | |
|---|---|
DigiKey Part Number | ADP5024ACPZ-R2TR-ND - Tape & Reel (TR) ADP5024ACPZ-R2CT-ND - Cut Tape (CT) ADP5024ACPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5024ACPZ-R2 |
Description | IC REG TRPL BCK/LNR SYNC 24LFCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (1) 3MHz 24-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADP5024ACPZ-R2 Models |
Category | w/LED Driver No |
Manufacturer Analog Devices Inc. | w/Supervisor No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | w/Sequencer No |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
Topology Step-Down (Buck) Synchronous (2), Linear (LDO) (1) | Operating Temperature -40°C ~ 125°C |
Number of Outputs 3 | Mounting Type Surface Mount |
Frequency - Switching 3MHz | Package / Case 24-WFQFN Exposed Pad, CSP |
Voltage/Current - Output 1 0.8V ~ 3.8V, 1.2A | Supplier Device Package 24-LFCSP-WQ (4x4) |
Voltage/Current - Output 2 0.8V ~ 3.8V, 1.2A | Base Product Number |
Voltage/Current - Output 3 0.8V ~ 5.2V, 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP5024ACPZ-2-R7 | Analog Devices Inc. | 968 | ADP5024ACPZ-2-R7CT-ND | 4,73000 € | Parametric Equivalent |
| ADP5024ACPZ-R7 | Analog Devices Inc. | 859 | ADP5024ACPZ-R7CT-ND | 4,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,75000 € | 6,75 € |
| 10 | 5,21700 € | 52,17 € |
| 25 | 4,83480 € | 120,87 € |
| 100 | 4,41420 € | 441,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,21364 € | 1.053,41 € |
| 500 | 4,09276 € | 2.046,38 € |
| 750 | 4,03224 € | 3.024,18 € |
| 1.250 | 3,96516 € | 4.956,45 € |
| 1.750 | 3,92596 € | 6.870,43 € |
| Unit Price without VAT: | 6,75000 € |
|---|---|
| Unit Price with VAT: | 8,03250 € |

