Similar



ADP5022ACBZ-2-R7 | |
|---|---|
DigiKey Part Number | ADP5022ACBZ-2-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP5022ACBZ-2-R7 |
Description | IC REG TRPL BCK/LNR SYNC 16WLCSP |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (1) 3MHz 16-WLCSP (2.08x2.08) |
Datasheet | Datasheet |
EDA/CAD Models | ADP5022ACBZ-2-R7 Models |
Category | w/LED Driver No |
Manufacturer Analog Devices Inc. | w/Supervisor No |
Packaging Tape & Reel (TR) | w/Sequencer No |
Part Status Obsolete | Voltage - Supply 2.3V ~ 5.5V |
Topology Step-Down (Buck) Synchronous (2), Linear (LDO) (1) | Operating Temperature -40°C ~ 125°C |
Number of Outputs 3 | Mounting Type Surface Mount |
Frequency - Switching 3MHz | Package / Case 16-WFBGA, WLCSP |
Voltage/Current - Output 1 1.2V, 600mA | Supplier Device Package 16-WLCSP (2.08x2.08) |
Voltage/Current - Output 2 1.8V, 600mA | Base Product Number |
Voltage/Current - Output 3 2.8V, 150mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP5023ACPZ-2-R7 | Analog Devices Inc. | 228 | 505-ADP5023ACPZ-2-R7CT-ND | 4,61000 € | Similar |


