
ADP5020CP-EVALZ | |
|---|---|
DigiKey Part Number | ADP5020CP-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP5020CP-EVALZ |
Description | EVAL BOARD FOR ADP5020 |
Customer Reference | |
Detailed Description | ADP5020 - 3 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 3 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1.2V, 1.8V, 3.3V | |
Current - Output | 600mA, 250mA, 150mA | |
Voltage - Input | 2.4V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 3MHz | |
Contents | Board(s) | |
Utilized IC / Part | ADP5020 | |
Note | - | |
Base Product Number |

