


ADP3654ARHZ-R7 | |
|---|---|
DigiKey Part Number | ADP3654ARHZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP3654ARHZ-R7 |
Description | IC GATE DRVR LOW-SIDE 8MINISOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADP3654ARHZ-R7 Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2V |
Manufacturer Analog Devices Inc. | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 10ns, 10ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Drivers 2 | Supplier Device Package 8-MSOP-EP |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,13356 € | 1.133,56 € |
| 2.000 | 1,10440 € | 2.208,80 € |
| 3.000 | 1,08980 € | 3.269,40 € |
| 5.000 | 1,07361 € | 5.368,05 € |
| 7.000 | 1,06415 € | 7.449,05 € |
| Unit Price without VAT: | 1,13356 € |
|---|---|
| Unit Price with VAT: | 1,34894 € |


