Low-Side Gate Driver IC Inverting, Non-Inverting 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Low-Side Gate Driver IC Inverting, Non-Inverting 8-MSOP-EP
Introducing Power by Linear

ADP3635ARHZ-RL

DigiKey Part Number
ADP3635ARHZ-RLTR-ND - Tape & Reel (TR)
ADP3635ARHZ-RLCT-ND - Cut Tape (CT)
ADP3635ARHZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP3635ARHZ-RL
Description
IC GATE DRVR LOW-SIDE 8MSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
ADP3635ARHZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2V
Manufacturer
Analog Devices Inc.
Current - Peak Output (Source, Sink)
4A, 4A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Inverting, Non-Inverting
Part Status
Active
Rise / Fall Time (Typ)
10ns, 10ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 150°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Independent
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Number of Drivers
2
Supplier Device Package
8-MSOP-EP
Gate Type
MOSFET (N-Channel)
Base Product Number
Voltage - Supply
9.5V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,45586 €4.367,58 €
Manufacturers Standard Package
Unit Price without VAT:1,45586 €
Unit Price with VAT:1,73247 €