


ADP3623ARHZ-RL | |
|---|---|
DigiKey Part Number | ADP3623ARHZ-RLTR-ND - Tape & Reel (TR) ADP3623ARHZ-RLCT-ND - Cut Tape (CT) ADP3623ARHZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP3623ARHZ-RL |
Description | IC GATE DRVR LOW-SIDE 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADP3623ARHZ-RL Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2V |
Manufacturer Analog Devices Inc. | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting |
Part Status Active | Rise / Fall Time (Typ) 10ns, 10ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Drivers 2 | Supplier Device Package 8-MSOP-EP |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,26500 € | 22,65 € |
| 25 | 2,07840 € | 51,96 € |
| 100 | 1,87320 € | 187,32 € |
| 250 | 1,77520 € | 443,80 € |
| 500 | 1,75546 € | 877,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,60757 € | 4.822,71 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |



