Direct
Similar



ADP3338AKC-2.85-R7 | |
|---|---|
DigiKey Part Number | ADP3338AKC-2.85R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP3338AKC-2.85-R7 |
Description | IC REG LINEAR 2.85V 1A SOT-223-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADP3338AKC-2.85-R7 Models |
Category | Voltage Dropout (Max) 0.4V @ 1A |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 190 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 30 mA |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 8V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 2.85V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP3338AKCZ-2.85R7 | Analog Devices Inc. | 1.443 | 505-ADP3338AKCZ-2.85R7CT-ND | 3,39000 € | Direct |
| ADM7171ACPZ-3.0-R7 | Analog Devices Inc. | 2.692 | ADM7171ACPZ-3.0-R7CT-ND | 3,86000 € | Similar |



