


ADP3330ARTZ3.3-RL7 | |
|---|---|
DigiKey Part Number | 505-ADP3330ARTZ3.3-RL7TR-ND - Tape & Reel (TR) 505-ADP3330ARTZ3.3-RL7CT-ND - Cut Tape (CT) 505-ADP3330ARTZ3.3-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP3330ARTZ3.3-RL7 |
Description | IC REG LINEAR 3.3V 200MA SOT23-6 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADP3330ARTZ3.3-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | - | |
Control Features | Error Flag, Shutdown | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,47000 € | 3,47 € |
| 10 | 2,62200 € | 26,22 € |
| 25 | 2,41120 € | 60,28 € |
| 100 | 2,17850 € | 217,85 € |
| 250 | 2,11988 € | 529,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,87798 € | 5.633,94 € |
| Unit Price without VAT: | 3,47000 € |
|---|---|
| Unit Price with VAT: | 4,12930 € |


