



ADP3309ARTZ-3.6-R7 | |
|---|---|
DigiKey Part Number | 505-ADP3309ARTZ-3.6-R7TR-ND - Tape & Reel (TR) 505-ADP3309ARTZ-3.6-R7CT-ND - Cut Tape (CT) 505-ADP3309ARTZ-3.6-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP3309ARTZ-3.6-R7 |
Description | IC REG LINEAR 3.6V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP3309ARTZ-3.6-R7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 300 µA |
Series | Current - Supply (Max) 2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Error Flag, Shutdown |
Part Status Active | Protection Features Over Temperature |
Output Configuration | Operating Temperature -20°C ~ 80°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 12V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 3.6V | Base Product Number |
Voltage Dropout (Max) 0.25V @ 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,33000 € | 23,30 € |
| 25 | 2,13880 € | 53,47 € |
| 100 | 1,92810 € | 192,81 € |
| 250 | 1,82764 € | 456,91 € |
| 500 | 1,80884 € | 904,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,65569 € | 4.967,07 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |

