


ADP322ACPZ-155-R7 | |
|---|---|
DigiKey Part Number | 505-ADP322ACPZ-155-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP322ACPZ-155-R7 |
Description | IC REG LIN 1.5/1.8/3.3V 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 3 Output 200mA, 200mA, 200mA 16-LFCSP-WQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP322ACPZ-155-R7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 160 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 380 µA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 3 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 16-WFQFN Exposed Pad, CSP |
Voltage - Output (Min/Fixed) 1.5V, 1.8V, 3.3V | Supplier Device Package 16-LFCSP-WQ (3x3) |
Voltage Dropout (Max) -, -, 0.17V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,99498 € | 1.492,47 € |
| 3.000 | 0,97129 € | 2.913,87 € |
| 4.500 | 0,95943 € | 4.317,44 € |
| 7.500 | 0,94629 € | 7.097,18 € |
| Unit Price without VAT: | 0,99498 € |
|---|---|
| Unit Price with VAT: | 1,18403 € |

