
ADP2503CPZ-REDYKIT | |
|---|---|
DigiKey Part Number | ADP2503CPZ-REDYKIT-ND |
Manufacturer | |
Manufacturer Product Number | ADP2503CPZ-REDYKIT |
Description | EVAL BOARD FOR ADP2503 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP2503 RedyKit™ 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 600mA |
Manufacturer Analog Devices Inc. | Voltage - Input 2.5V ~ 5.5V |
Series | Regulator Topology Buck-Boost |
Packaging Box | Frequency - Switching 2.5MHz |
Part Status Active | Contents Board(s), Accessories |
Main Purpose DC/DC, Step Up or Down | Utilized IC / Part ADP2503 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 3.3V, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,86000 € | 161,86 € |
| Unit Price without VAT: | 161,86000 € |
|---|---|
| Unit Price with VAT: | 192,61340 € |

