
ADP2450ACPZ-1-R7 | |
|---|---|
DigiKey Part Number | 505-ADP2450ACPZ-1-R7TR-ND - Tape & Reel (TR) 505-ADP2450ACPZ-1-R7CT-ND - Cut Tape (CT) 505-ADP2450ACPZ-1-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2450ACPZ-1-R7 |
Description | INDUSTRIAL CIRCUIT BREAKER PMU |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker PMIC 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADP2450ACPZ-1-R7 Models |
Category | Voltage - Supply 4.5V ~ 36V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-WFQFN Exposed Pad, CSP |
Applications Circuit Breaker | Supplier Device Package 32-LFCSP-WQ (5x5) |
Current - Supply 1.35mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,71000 € | 4,71 € |
| 10 | 3,59600 € | 35,96 € |
| 25 | 3,31800 € | 82,95 € |
| 100 | 3,01260 € | 301,26 € |
| 250 | 2,88676 € | 721,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,67059 € | 4.005,88 € |
| 3.000 | 2,61751 € | 7.852,53 € |
| Unit Price without VAT: | 4,71000 € |
|---|---|
| Unit Price with VAT: | 5,60490 € |

