ADP2390 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP2390-EVALZ

DigiKey Part Number
ADP2390-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADP2390-EVALZ
Description
EVAL BOARD FOR ADP2390
Customer Reference
Detailed Description
ADP2390 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
18V
Current - Output
12A
Voltage - Input
4.5V ~ 18V
Regulator Topology
Buck
Frequency - Switching
200kHz ~ 2.2MHz
Contents
Board(s)
Utilized IC / Part
ADP2390
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
167,01000 €67,01 €
Manufacturers Standard Package
Unit Price without VAT:67,01000 €
Unit Price with VAT:79,74190 €