Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 8-LFCSP-UD (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 8-LFCSP-UD (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP222ACPZ-2827-R7

DigiKey Part Number
ADP222ACPZ-2827-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADP222ACPZ-2827-R7
Description
IC REG LIN 2.7V/2.8V 8-LFCSP-UD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 8-LFCSP-UD (2x2)
Datasheet
 Datasheet
EDA/CAD Models
ADP222ACPZ-2827-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
150 µA
Mfr
Current - Supply (Max)
450 µA
Packaging
Tape & Reel (TR)
PSRR
-, 68dB ~ 40dB (100Hz ~ 1MHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
2
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
8-UFDFN Exposed Pad, CSP
Voltage - Output (Min/Fixed)
2.7V, 2.8V
Supplier Device Package
8-LFCSP-UD (2x2)
Voltage Dropout (Max)
0.26V @ 300mA, 0.26V @ 300mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,87629 €2.628,87 €
6.0000,85837 €5.150,22 €
9.0000,84940 €7.644,60 €
Manufacturers Standard Package
Unit Price without VAT:0,87629 €
Unit Price with VAT:1,04279 €