


ADP222ACPZ-2818-R7 | |
|---|---|
DigiKey Part Number | 505-ADP222ACPZ-2818-R7TR-ND - Tape & Reel (TR) 505-ADP222ACPZ-2818-R7CT-ND - Cut Tape (CT) 505-ADP222ACPZ-2818-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP222ACPZ-2818-R7 |
Description | IC REG LIN 1.8V/2.8V 8-LFCSP-UD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 8-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADP222ACPZ-2818-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V, 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | -, 0.26V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 450 µA | |
PSRR | -, 68dB ~ 40dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-UD (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,24600 € | 12,46 € |
| 25 | 1,13480 € | 28,37 € |
| 100 | 1,01270 € | 101,27 € |
| 250 | 0,95440 € | 238,60 € |
| 500 | 0,94804 € | 474,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,85464 € | 2.563,92 € |
| 6.000 | 0,83717 € | 5.023,02 € |
| 9.000 | 0,82841 € | 7.455,69 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |

