Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 8-LFCSP-UD (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 8-LFCSP-UD (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP222ACPZ-2725-R7

DigiKey Part Number
505-ADP222ACPZ-2725-R7TR-ND - Tape & Reel (TR)
505-ADP222ACPZ-2725-R7CT-ND - Cut Tape (CT)
505-ADP222ACPZ-2725-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP222ACPZ-2725-R7
Description
IC REG LIN 2.5V/2.7V 8-LFCSP-UD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 8-LFCSP-UD (2x2)
Datasheet
 Datasheet
EDA/CAD Models
ADP222ACPZ-2725-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.5V, 2.7V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.26V @ 300mA, 0.26V @ 300mA
Current - Output
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
450 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP-UD (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.970
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,58000 €1,58 €
101,16600 €11,66 €
251,06120 €26,53 €
1000,94590 €94,59 €
2500,89084 €222,71 €
5000,88220 €441,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,79664 €2.389,92 €
6.0000,78013 €4.680,78 €
9.0000,77187 €6.946,83 €
Manufacturers Standard Package
Unit Price without VAT:1,58000 €
Unit Price with VAT:1,88020 €