


ADP220ACBZ-2525R7 | |
|---|---|
DigiKey Part Number | ADP220ACBZ-2525R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP220ACBZ-2525R7 |
Description | IC REG LINEAR 2.5/2.5V 6-WLCSP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WLCSP (1.45x0.95) |
Datasheet | Datasheet |
EDA/CAD Models | ADP220ACBZ-2525R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V, 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 200mA, 0.23V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 220 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.45x0.95) | |
Base Product Number |

