
ADP2166-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADP2166-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP2166-EVALZ |
Description | EVAL BOARD FOR ADP2166 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP2166 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 6A |
Manufacturer Analog Devices Inc. | Voltage - Input 2.7V ~ 5.5V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part ADP2166 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 0.6V ~ 4.95V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,00000 € | 73,00 € |
| Unit Price without VAT: | 73,00000 € |
|---|---|
| Unit Price with VAT: | 86,87000 € |

