
ADP2140CPZ-REDYKIT | |
|---|---|
DigiKey Part Number | ADP2140CPZ-REDYKIT-ND |
Manufacturer | |
Manufacturer Product Number | ADP2140CPZ-REDYKIT |
Description | EVAL BOARD FOR ADP2140 |
Customer Reference | |
Detailed Description | ADP2140 RedyKit™ 2 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 600mA, 300mA |
Manufacturer Analog Devices Inc. | Regulator Topology Buck |
Series | Frequency - Switching 3MHz |
Packaging Bulk | Contents Board(s), Accessories |
Part Status Obsolete | Utilized IC / Part ADP2140 |
Main Purpose DC/DC, Step Down with LDO | Base Product Number |
Outputs and Type 2 Non-Isolated Outputs |

