PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 3MHz 10-LFCSP-WD (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 3MHz 10-LFCSP-WD (3x3)
How Smart Healthcare is Changing Lives

ADP2140ACPZ1812R7

DigiKey Part Number
505-ADP2140ACPZ1812R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADP2140ACPZ1812R7
Description
IC REG DL BUCK/LNR SYNC 10LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 3MHz 10-LFCSP-WD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADP2140ACPZ1812R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
w/LED Driver
No
Manufacturer
Analog Devices Inc.
w/Supervisor
No
Packaging
Tape & Reel (TR)
w/Sequencer
Yes
Part Status
Active
Voltage - Supply
1.65V ~ 5.5V
Topology
Step-Down (Buck) Synchronous (1), Linear (LDO) (1)
Operating Temperature
-40°C ~ 125°C
Number of Outputs
2
Mounting Type
Surface Mount
Frequency - Switching
3MHz
Package / Case
10-VFDFN Exposed Pad, CSP
Voltage/Current - Output 1
1.8V, 600mA
Supplier Device Package
10-LFCSP-WD (3x3)
Voltage/Current - Output 2
1.2V, 300mA
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
1.5002,14043 €3.210,64 €
3.0002,09612 €6.288,36 €
Manufacturers Standard Package
Unit Price without VAT:2,14043 €
Unit Price with VAT:2,54711 €