
ADP2139CB2.85EVALZ | |
|---|---|
DigiKey Part Number | ADP2139CB2.85EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP2139CB2.85EVALZ |
Description | EVAL BOARD FOR ADP2139 |
Customer Reference | |
Detailed Description | ADP2139 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 2.85V | |
Current - Output | 800mA | |
Voltage - Input | 2.3V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 3MHz | |
Contents | Board(s) | |
Utilized IC / Part | ADP2139 | |
Note | - |

