
ADP2138CB-2.5EVALZ | |
|---|---|
DigiKey Part Number | 505-ADP2138CB-2.5EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP2138CB-2.5EVALZ |
Description | EVAL BOARD FOR ADP2138 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP2138 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 800mA |
Manufacturer Analog Devices Inc. | Voltage - Input 2.3V ~ 5.5V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 3MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part ADP2138 |
Voltage - Output 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,18000 € | 67,18 € |
| Unit Price without VAT: | 67,18000 € |
|---|---|
| Unit Price with VAT: | 79,94420 € |

