ADP2118 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP2118-EVALZ

DigiKey Part Number
ADP2118-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADP2118-EVALZ
Description
EVAL BOARD FOR ADP2118
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADP2118 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
-
Current - Output
3A
Voltage - Input
2.3V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
600kHz, 1.2MHz
Contents
Board(s)
Utilized IC / Part
ADP2118
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
189,07000 €89,07 €
Manufacturers Standard Package
Unit Price without VAT:89,07000 €
Unit Price with VAT:105,99330 €