
ADP2102-1-EVALZ | |
|---|---|
DigiKey Part Number | ADP2102-1-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP2102-1-EVALZ |
Description | EVAL BOARD FOR ADP2102 |
Customer Reference | |
Detailed Description | ADP2102 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 600mA |
Manufacturer Analog Devices Inc. | Voltage - Input 2.7V ~ 5.5V |
Packaging Box | Regulator Topology Buck |
Part Status Discontinued at DigiKey | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part ADP2102 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 0.8V ~ 1.2V |

