


ADP197ACPZN-01-R7 | |
|---|---|
DigiKey Part Number | ADP197ACPZN-01-R7TR-ND - Tape & Reel (TR) ADP197ACPZN-01-R7CT-ND - Cut Tape (CT) ADP197ACPZN-01-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP197ACPZN-01-R7 |
Description | IC PWR SWITCH N-CHAN 1:1 6LFCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 6-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADP197ACPZN-01-R7 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 27mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Over Temperature |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 105°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 6-LFCSP-UD (2x2) |
Interface On/Off | Package / Case |
Voltage - Load 1.8V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,42900 € | 14,29 € |
| 25 | 1,30360 € | 32,59 € |
| 100 | 1,16550 € | 116,55 € |
| 250 | 1,09972 € | 274,93 € |
| 500 | 1,06628 € | 533,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,98711 € | 2.961,33 € |
| 6.000 | 0,96739 € | 5.804,34 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |

