


ADP197ACBZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP197ACBZ-R7TR-ND - Tape & Reel (TR) 505-ADP197ACBZ-R7CT-ND - Cut Tape (CT) 505-ADP197ACBZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP197ACBZ-R7 |
Description | IC PWR SWITCH N-CHAN 1:1 6WLCSP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 6-WLCSP (1.45x0.95) |
Datasheet | Datasheet |
EDA/CAD Models | ADP197ACBZ-R7 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 12mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Over Temperature |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 105°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 6-WLCSP (1.45x0.95) |
Interface On/Off | Package / Case |
Voltage - Load 1.8V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,21200 € | 12,12 € |
| 25 | 1,10360 € | 27,59 € |
| 100 | 0,98360 € | 98,36 € |
| 250 | 0,92648 € | 231,62 € |
| 500 | 0,89204 € | 446,02 € |
| 1.000 | 0,89131 € | 891,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,82872 € | 2.486,16 € |
| 6.000 | 0,81160 € | 4.869,60 € |
| 9.000 | 0,80302 € | 7.227,18 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |


