ADP1972 - 1 Non-Isolated Output DC/DC, Step Up or Down with LDO Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADP1972 - 1 Non-Isolated Output DC/DC, Step Up or Down with LDO Evaluation Board
Analog Devices: Battery Formation & Test Capabilities

ADP1972-EVALZ

DigiKey Part Number
ADP1972-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADP1972-EVALZ
Description
EVAL BOARD FOR ADP1972
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADP1972 - 1 Non-Isolated Output DC/DC, Step Up or Down with LDO Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up or Down with LDO
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
-
Current - Output
-
Voltage - Input
6V ~ 60V
Regulator Topology
Boost, Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
ADP1972
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
180,46000 €80,46 €
Manufacturers Standard Package
Unit Price without VAT:80,46000 €
Unit Price with VAT:95,74740 €