


ADP1879ACPZ-1.0-R7 | |
|---|---|
DigiKey Part Number | ADP1879ACPZ-1.0-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP1879ACPZ-1.0-R7 |
Description | IC REG CTRLR BUCK 14LFCSP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-LFCSP-WD (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1879ACPZ-1.0-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.25V ~ 20V | |
Frequency - Switching | 1MHz | |
Duty Cycle (Max) | 45% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 14-LFCSP-WD (4x3) | |
Base Product Number |







