Similar



ADP1879ACPZ-0.6-R7 | |
|---|---|
DigiKey Part Number | ADP1879ACPZ-0.6-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP1879ACPZ-0.6-R7 |
Description | IC REG CTRLR BUCK 14LFCSP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-LFCSP-WD (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1879ACPZ-0.6-R7 Models |
Category | Frequency - Switching 600kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 65% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Power Good, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 14-WFDFN Exposed Pad, CSP |
Number of Outputs 1 | Supplier Device Package 14-LFCSP-WD (4x3) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 2.95V ~ 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3808EDE#PBF | Analog Devices Inc. | 0 | 505-LTC3808EDE#PBF-ND | 5,11077 € | Similar |








