


ADP1877ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1877ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADP1877ACPZ-R7CT-ND - Cut Tape (CT) 505-ADP1877ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1877ACPZ-R7 |
Description | IC REG CTRLR BUCK 32LFCSP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1877ACPZ-R7 Models |
Category | Voltage - Supply (Vcc/Vdd) 2.75V ~ 14.5V |
Manufacturer Analog Devices Inc. | Frequency - Switching 200kHz ~ 1.5MHz |
Series | Duty Cycle (Max) 90% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Discontinued at DigiKey | Clock Sync Yes |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Power Good, Ramp, Soft Start, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 32-WFQFN Exposed Pad, CSP |
Number of Outputs 2 | Supplier Device Package 32-LFCSP (5x5) |
Output Phases 2 | Base Product Number |





