Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-MSOP
Introducing Power by Linear

ADP1872ARMZ-0.6-R7

DigiKey Part Number
505-ADP1872ARMZ-0.6-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADP1872ARMZ-0.6-R7
Description
IC REG CTRLR BUCK 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADP1872ARMZ-0.6-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
600kHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
65%
Packaging
Tape & Reel (TR)
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Enable
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Number of Outputs
1
Supplier Device Package
10-MSOP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
2.75V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,77776 €1.777,76 €
2.0001,73555 €3.471,10 €
3.0001,71441 €5.143,23 €
5.0001,69099 €8.454,95 €
Manufacturers Standard Package
Unit Price without VAT:1,77776 €
Unit Price with VAT:2,11553 €