


ADP1870ARMZ-0.6-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1870ARMZ-0.6-R7TR-ND - Tape & Reel (TR) 505-ADP1870ARMZ-0.6-R7CT-ND - Cut Tape (CT) 505-ADP1870ARMZ-0.6-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1870ARMZ-0.6-R7 |
Description | IC REG CTRLR BUCK 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADP1870ARMZ-0.6-R7 Models |
Category | Frequency - Switching 600kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 65% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 10-MSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 2.95V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,45500 € | 24,55 € |
| 25 | 2,25520 € | 56,38 € |
| 100 | 2,03460 € | 203,46 € |
| 250 | 1,92952 € | 482,38 € |
| 500 | 1,91370 € | 956,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,81404 € | 1.814,04 € |
| 2.000 | 1,77112 € | 3.542,24 € |
| 3.000 | 1,74963 € | 5.248,89 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |








