Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QSOP
Introducing Power by Linear

ADP1821ARQZ-R7

DigiKey Part Number
505-ADP1821ARQZ-R7TR-ND - Tape & Reel (TR)
505-ADP1821ARQZ-R7CT-ND - Cut Tape (CT)
505-ADP1821ARQZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP1821ARQZ-R7
Description
IC REG CTRLR BUCK 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
ADP1821ARQZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3.7V ~ 5.5V
Frequency - Switching
310kHz, 570kHz
Duty Cycle (Max)
90%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Frequency Control, Power Good, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 522
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,52000 €4,52 €
103,44600 €34,46 €
253,17880 €79,47 €
1002,88500 €288,50 €
2502,84412 €711,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,59087 €2.590,87 €
2.0002,53368 €5.067,36 €
3.0002,50501 €7.515,03 €
Manufacturers Standard Package
Unit Price without VAT:4,52000 €
Unit Price with VAT:5,37880 €