
ADP1763WACPZ-1.2-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1763WACPZ-1.2-R7TR-ND - Tape & Reel (TR) 505-ADP1763WACPZ-1.2-R7CT-ND - Cut Tape (CT) 505-ADP1763WACPZ-1.2-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1763WACPZ-1.2-R7 |
Description | IC REG LINEAR 1.2V 3A 16-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1763WACPZ-1.2-R7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16 mA |
Part Status Active | Control Features Enable, Power Good, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 1.98V | Package / Case 16-WFQFN Exposed Pad, CSP |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 16-LFCSP (3x3) |
Voltage Dropout (Max) 0.145V @ 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,14000 € | 11,14 € |
| 10 | 8,75800 € | 87,58 € |
| 25 | 8,16280 € | 204,07 € |
| 100 | 7,50910 € | 750,91 € |
| 250 | 7,47128 € | 1.867,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 6,77728 € | 10.165,92 € |
| Unit Price without VAT: | 11,14000 € |
|---|---|
| Unit Price with VAT: | 13,25660 € |


