
ADP1762WACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1762WACPZ-R7TR-ND - Tape & Reel (TR) 505-ADP1762WACPZ-R7CT-ND - Cut Tape (CT) 505-ADP1762WACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1762WACPZ-R7 |
Description | IC REG LIN POS ADJ 2A 16-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1762WACPZ-R7 Models |
Category | Current - Quiescent (Iq) 8 mA |
Mfr | Current - Supply (Max) 14 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB ~ 34dB (10kHz ~ 1MHz) |
Part Status Active | Control Features Enable, Power Good, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Grade Automotive |
Voltage - Input (Max) 1.98V | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 0.5V | Mounting Type Surface Mount |
Voltage - Output (Max) | Package / Case 16-WFQFN Exposed Pad, CSP |
Voltage Dropout (Max) 0.095V @ 2A | Supplier Device Package 16-LFCSP (3x3) |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,67000 € | 10,67 € |
| 10 | 8,38200 € | 83,82 € |
| 25 | 7,80880 € | 195,22 € |
| 100 | 7,17890 € | 717,89 € |
| 250 | 7,13048 € | 1.782,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 6,47392 € | 9.710,88 € |
| Unit Price without VAT: | 10,67000 € |
|---|---|
| Unit Price with VAT: | 12,69730 € |



