
ADP1761WACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1761WACPZ-R7TR-ND - Tape & Reel (TR) 505-ADP1761WACPZ-R7CT-ND - Cut Tape (CT) 505-ADP1761WACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1761WACPZ-R7 |
Description | IC REG LIN POS ADJ 1A 16-LFCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1761WACPZ-R7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 11 mA |
Part Status Active | PSRR 67dB ~ 35dB (10kHz ~ 1MHz) |
Output Configuration | Control Features Enable, Power Good, Soft Start |
Output Type | Protection Features Over Current, Over Temperature |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TA) |
Voltage - Input (Max) 1.98V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.5V | Package / Case 16-WFQFN Exposed Pad, CSP |
Voltage - Output (Max) | Supplier Device Package 16-LFCSP (3x3) |
Voltage Dropout (Max) 0.053V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,08000 € | 9,08 € |
| 10 | 7,09000 € | 70,90 € |
| 25 | 6,59360 € | 164,84 € |
| 100 | 6,04770 € | 604,77 € |
| 250 | 5,96860 € | 1.492,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 5,43707 € | 8.155,61 € |
| Unit Price without VAT: | 9,08000 € |
|---|---|
| Unit Price with VAT: | 10,80520 € |


