


ADP1761ACPZ1.25-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1761ACPZ1.25-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP1761ACPZ1.25-R7 |
Description | IC REG LINEAR 1.25V 1A 16-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1761ACPZ1.25-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 1.98V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.053V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
Current - Supply (Max) | 11 mA | |
PSRR | 67dB ~ 35dB (10kHz ~ 1MHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Current Limit, Thermal Overload | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 4,88828 € | 7.332,42 € |
| Unit Price without VAT: | 4,88828 € |
|---|---|
| Unit Price with VAT: | 5,81705 € |




