


ADP1754ACPZ-1.5-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1754ACPZ-1.5-R7TR-ND - Tape & Reel (TR) 505-ADP1754ACPZ-1.5-R7CT-ND - Cut Tape (CT) 505-ADP1754ACPZ-1.5-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1754ACPZ-1.5-R7 |
Description | IC REG LINEAR 1.5V 1.2A 16-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1754ACPZ-1.5-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 800 µA | |
Current - Supply (Max) | 1.4 mA | |
PSRR | - | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 € | 3,16 € |
| 10 | 2,38000 € | 23,80 € |
| 25 | 2,18520 € | 54,63 € |
| 100 | 1,97140 € | 197,14 € |
| 250 | 1,86944 € | 467,36 € |
| 500 | 1,80798 € | 903,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,73209 € | 2.598,13 € |
| 3.000 | 1,69496 € | 5.084,88 € |
| 4.500 | 1,67636 € | 7.543,62 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,76040 € |

