


ADP1752ACPZ-1.0-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1752ACPZ-1.0-R7TR-ND - Tape & Reel (TR) 505-ADP1752ACPZ-1.0-R7CT-ND - Cut Tape (CT) 505-ADP1752ACPZ-1.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1752ACPZ-1.0-R7 |
Description | IC REG LINEAR 1V 800MA 16-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1752ACPZ-1.0-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 800 µA | |
Current - Supply (Max) | 1.2 mA | |
PSRR | - | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 10 | 2,27300 € | 22,73 € |
| 25 | 2,08600 € | 52,15 € |
| 100 | 1,88050 € | 188,05 € |
| 250 | 1,81708 € | 454,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,65048 € | 2.475,72 € |
| 3.000 | 1,61478 € | 4.844,34 € |
| 4.500 | 1,59690 € | 7.186,05 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,59380 € |

