
ADP1752-1.5-EVALZ | |
|---|---|
DigiKey Part Number | ADP1752-1.5-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP1752-1.5-EVALZ |
Description | EVAL BOARD FOR ADP17521.5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP1752-1.5 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 1.5V | |
Current - Output | 800mA | |
Voltage - Input | 1.6V ~ 3.6V | |
Regulator Type | Positive Fixed | |
Contents | Board(s) | |
Utilized IC / Part | ADP1752-1.5 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,59000 € | 74,59 € |
| Unit Price without VAT: | 74,59000 € |
|---|---|
| Unit Price with VAT: | 88,76210 € |

