


ADP1711AUJZ-0.75R7 | |
|---|---|
DigiKey Part Number | 505-ADP1711AUJZ-0.75R7TR-ND - Tape & Reel (TR) 505-ADP1711AUJZ-0.75R7CT-ND - Cut Tape (CT) 505-ADP1711AUJZ-0.75R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1711AUJZ-0.75R7 |
Description | IC REG LIN 0.75V 150MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP1711AUJZ-0.75R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.75V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 1.3 mA | |
PSRR | 69dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,30500 € | 13,05 € |
| 25 | 1,10240 € | 27,56 € |
| 100 | 0,87330 € | 87,33 € |
| 250 | 0,76076 € | 190,19 € |
| 500 | 0,69150 € | 345,75 € |
| 1.000 | 0,63351 € | 633,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,56026 € | 1.680,78 € |
| 6.000 | 0,55061 € | 3.303,66 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |


