
ADP171-EVALZ | |
|---|---|
DigiKey Part Number | ADP171-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP171-EVALZ |
Description | EVAL BOARD FOR ADP171 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP171 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 300mA |
Manufacturer Analog Devices Inc. | Voltage - Input 1.6V ~ 3.6V |
Packaging Box | Regulator Type Positive Adjustable |
Part Status Active | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part ADP171 |
Voltage - Output 1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,13000 € | 75,13 € |
| Unit Price without VAT: | 75,13000 € |
|---|---|
| Unit Price with VAT: | 89,40470 € |

