ADP1707ACPZ-1.3-R7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,71445 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-LFCSP (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP1707ACPZ-1.3-R7

DigiKey Part Number
ADP1707ACPZ-1.3-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADP1707ACPZ-1.3-R7
Description
IC REG LINEAR 1.3V 1A 8-LFCSP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADP1707ACPZ-1.3-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
390 µA
Packaging
Tape & Reel (TR)
Current - Supply (Max)
1.55 mA
Part Status
Obsolete
Control Features
Enable, Tracking
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
8-WFDFN Exposed Pad, CSP
Voltage - Output (Min/Fixed)
1.3V
Supplier Device Package
8-LFCSP (3x3)
Voltage Dropout (Max)
0.6V @ 1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADP1707ACPZ-1.8-R7Analog Devices Inc.0ADP1707ACPZ-1.8-R7TR-ND1,71445 €Similar
Obsolete
This product is no longer manufactured. View Substitutes