


ADP1706ACPZ-3.0-R7 | |
|---|---|
DigiKey Part Number | ADP1706ACPZ-3.0-R7TR-ND - Tape & Reel (TR) ADP1706ACPZ-3.0-R7CT-ND - Cut Tape (CT) ADP1706ACPZ-3.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1706ACPZ-3.0-R7 |
Description | IC REG LINEAR 3V 1A 8-LFCSP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1706ACPZ-3.0-R7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 390 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.55 mA |
Part Status Obsolete | Control Features Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-WFDFN Exposed Pad, CSP |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 8-LFCSP (3x3) |
Voltage Dropout (Max) 0.63V @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP1708ACPZ-R7 | Analog Devices Inc. | 8.213 | 505-ADP1708ACPZ-R7CT-ND | 3,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 1,87400 € | 18,74 € |
| 25 | 1,71440 € | 42,86 € |
| 100 | 1,54000 € | 154,00 € |
| 250 | 1,45676 € | 364,19 € |
| 500 | 1,40660 € | 703,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 10 | 2,37500 € | 23,75 € |
| 25 | 2,05680 € | 51,42 € |
| 100 | 1,69990 € | 169,99 € |
| 250 | 1,52652 € | 381,63 € |
| 500 | 1,42070 € | 710,35 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |


