


ADP1706ACPZ-3.0-R7 | |
|---|---|
DigiKey Part Number | ADP1706ACPZ-3.0-R7TR-ND - Tape & Reel (TR) ADP1706ACPZ-3.0-R7CT-ND - Cut Tape (CT) ADP1706ACPZ-3.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1706ACPZ-3.0-R7 |
Description | IC REG LINEAR 3V 1A 8-LFCSP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1706ACPZ-3.0-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.63V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 390 µA | |
Current - Supply (Max) | 1.55 mA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,82700 € | 18,27 € |
| 25 | 1,67240 € | 41,81 € |
| 100 | 1,50190 € | 150,19 € |
| 250 | 1,42080 € | 355,20 € |
| 500 | 1,37184 € | 685,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 10 | 2,38600 € | 23,86 € |
| 25 | 2,06600 € | 51,65 € |
| 100 | 1,70770 € | 170,77 € |
| 250 | 1,53344 € | 383,36 € |
| 500 | 1,42716 € | 713,58 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |


