ADP1706ACPZ-1.8-R7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.275
Unit Price: 3,30000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 601
Unit Price: 5,37000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-LFCSP (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP1706ACPZ-1.8-R7

DigiKey Part Number
ADP1706ACPZ-1.8-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADP1706ACPZ-1.8-R7
Description
IC REG LINEAR 1.8V 1A 8-LFCSP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADP1706ACPZ-1.8-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 1A
Current - Output
Current - Quiescent (Iq)
390 µA
Current - Supply (Max)
1.55 mA
PSRR
-
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes